
9009.0211 | |
|---|---|
DigiKey Part Number | 486-4876-ND |
Manufacturer | |
Manufacturer Product Number | 9009.0211 |
Description | PWR ENT PLUG IEC320-2-2E STR SCR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Pins IEC 320-2-2/E Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/E | |
Connector Type | Plug, Male Pins | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Strain Relief | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 8,53000 € | 85,30 € |
| 25 | 7,99560 € | 199,89 € |
| 50 | 7,61380 € | 380,69 € |
| 100 | 7,25040 € | 725,04 € |
| 250 | 6,79676 € | 1.699,19 € |
| 500 | 6,47266 € | 3.236,33 € |
| 1.000 | 6,16410 € | 6.164,10 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |




