
9009.0121 | |
|---|---|
DigiKey Part Number | 486-4174-ND |
Manufacturer | |
Manufacturer Product Number | 9009.0121 |
Description | PWR ENT PLUG IEC320-2-2E STR SCR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Pins IEC 320-2-2/E Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/E | |
Connector Type | Plug, Male Pins | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Strain Relief | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 9,99300 € | 99,93 € |
| 25 | 9,36720 € | 234,18 € |
| 50 | 8,92000 € | 446,00 € |
| 100 | 8,49430 € | 849,43 € |
| 250 | 7,96284 € | 1.990,71 € |
| 500 | 7,58318 € | 3.791,59 € |
| 1.000 | 7,22171 € | 7.221,71 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |

