
8020.5081.G | |
---|---|
DigiKey Part Number | 486-8020.5081.G-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5081.G |
Description | SHF 6.3X32 FUSE F 20A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 A 440 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 1350.0 | |
Approval Agency | CE, CSA, cURus, UKCA, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,54626 € | 1.092,52 € |
Unit Price without VAT: | 0,54626 € |
---|---|
Unit Price with VAT: | 0,65005 € |