
BK1-MDP-20-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-20-R |
Description | FUSE CERAMIC 20A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1kA AC, 2kA DC |
Part Status Active | Melting I²t 375.0 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,42600 € | 7,13 € |
| 10 | 1,31600 € | 13,16 € |
| 50 | 1,09160 € | 54,58 € |
| 100 | 1,00700 € | 100,70 € |
| 250 | 0,90492 € | 226,23 € |
| 500 | 0,83430 € | 417,15 € |
| 1.000 | 0,76884 € | 768,84 € |
| 5.000 | 0,63454 € | 3.172,70 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |







