
BK1-MDP-25-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-25-R |
Description | FUSE CERAMIC 25A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1kA AC, 2kA DC |
Part Status Active | Melting I²t 622.0 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,54400 € | 7,72 € |
| 10 | 1,42400 € | 14,24 € |
| 50 | 1,18180 € | 59,09 € |
| 100 | 1,09010 € | 109,01 € |
| 250 | 0,97956 € | 244,89 € |
| 500 | 0,90306 € | 451,53 € |
| 1.000 | 0,83216 € | 832,16 € |
| 5.000 | 0,68670 € | 3.433,50 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |




