
8020.5079 | |
---|---|
DigiKey Part Number | 486-3323-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5079 |
Description | FUSE CERAMIC 12.5A 500VAC 400VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 480.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
5 | 1,08800 € | 5,44 € |
10 | 1,00400 € | 10,04 € |
50 | 0,83300 € | 41,65 € |
100 | 0,76850 € | 76,85 € |
250 | 0,69068 € | 172,67 € |
500 | 0,63684 € | 318,42 € |
1.000 | 0,58696 € | 586,96 € |
5.000 | 0,48463 € | 2.423,15 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,55890 € |