
8020.5078.G | |
|---|---|
DigiKey Part Number | 486-8020.5078.G-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5078.G |
Description | SHF 6.3X32 FUSE F 10A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 220.0 | |
Approval Agency | CE, CSA, cURus, UKCA, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86000 € | 4,30 € |
| 10 | 0,79400 € | 7,94 € |
| 50 | 0,65840 € | 32,92 € |
| 100 | 0,60750 € | 60,75 € |
| 250 | 0,54604 € | 136,51 € |
| 500 | 0,50354 € | 251,77 € |
| 1.000 | 0,46415 € | 464,15 € |
| 5.000 | 0,38340 € | 1.917,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



