
8020.5078 | |
|---|---|
DigiKey Part Number | 486-3322-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5078 |
Description | FUSE CERAMIC 10A 500VAC 400VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 220.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93800 € | 4,69 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,71840 € | 35,92 € |
| 100 | 0,66290 € | 66,29 € |
| 250 | 0,59576 € | 148,94 € |
| 500 | 0,54936 € | 274,68 € |
| 1.000 | 0,50637 € | 506,37 € |
| 5.000 | 0,41821 € | 2.091,05 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |



