
8020.5019 | |
---|---|
DigiKey Part Number | 486-3094-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5019 |
Description | FUSE CERAMIC 6.3A 500VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 225.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
5 | 1,05800 € | 5,29 € |
10 | 0,97700 € | 9,77 € |
50 | 0,81060 € | 40,53 € |
100 | 0,74790 € | 74,79 € |
250 | 0,67212 € | 168,03 € |
500 | 0,61976 € | 309,88 € |
1.000 | 0,57122 € | 571,22 € |
5.000 | 0,47167 € | 2.358,35 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,52320 € |