
7181.5001 | |
---|---|
DigiKey Part Number | 7181.5001-ND |
Manufacturer | |
Manufacturer Product Number | 7181.5001 |
Description | FUSE CLIP CART 250V 6.3A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 6.3 A 250V 1 Circuit Cartridge Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Bronze | |
Contact Finish | Tin |