



0751.0062 | |
|---|---|
DigiKey Part Number | 486-1172-ND |
Manufacturer | |
Manufacturer Product Number | 0751.0062 |
Description | FUSE CLIP CARTRIDGE 10A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0751.0062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14500 € | 14,50 € |
| 250 | 0,13040 € | 32,60 € |
| 500 | 0,12032 € | 60,16 € |
| 1.000 | 0,11098 € | 110,98 € |
| 5.000 | 0,09186 € | 459,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |












