
7030.3310 | |
---|---|
DigiKey Part Number | 486-7030.3310-ND |
Manufacturer | |
Manufacturer Product Number | 7030.3310 |
Description | FUSE GLASS 800MA 220VAC 32VDC |
Customer Reference | |
Detailed Description | 800 mA 220 V 32 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 220 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.2 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |