
0001.2503 | |
|---|---|
DigiKey Part Number | 486-1802-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2503 |
Description | FUSE CERAMIC 800MA 250VAC 300VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 2.3 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,29800 € | 11,49 € |
| 10 | 2,12000 € | 21,20 € |
| 50 | 1,75820 € | 87,91 € |
| 100 | 1,62180 € | 162,18 € |
| 250 | 1,45700 € | 364,25 € |
| 500 | 1,34290 € | 671,45 € |
| 1.000 | 1,23713 € | 1.237,13 € |
| 5.000 | 1,07423 € | 5.371,15 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

