
2030-42T-SM-RPLF | |
|---|---|
DigiKey Part Number | 2030-42T-SM-RPLFTR-ND - Tape & Reel (TR) 2030-42T-SM-RPLFCT-ND - Cut Tape (CT) 2030-42T-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2030-42T-SM-RPLF |
Description | GDT 360V 4KA 3 POLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 360 V 4000A (4kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2030-42T-SM-RPLF Models |
Category | Impulse Discharge Current (8/20µs) 4000A (4kA) |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,37200 € | 11,86 € |
| 10 | 2,18900 € | 21,89 € |
| 50 | 1,81560 € | 90,78 € |
| 100 | 1,67470 € | 167,47 € |
| 250 | 1,50444 € | 376,11 € |
| 500 | 1,38662 € | 693,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27737 € | 1.277,37 € |
| 2.000 | 1,17602 € | 2.352,04 € |
| 3.000 | 1,12014 € | 3.360,42 € |
| 5.000 | 1,11371 € | 5.568,55 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |









