
7030.3280 | |
|---|---|
DigiKey Part Number | 486-4787-ND |
Manufacturer | |
Manufacturer Product Number | 7030.3280 |
Description | FUSE GLASS 500MA 220VAC 125VDC |
Customer Reference | |
Detailed Description | 500 mA 220 V 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 60A AC, 4kA DC |
Part Status Obsolete | Melting I²t 1.0 |
Mounting Type Requires Holder | Approval Agency UR |
Fuse Type | Operating Temperature -40°C ~ 70°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Voltage Rating - AC 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2501 | SCHURTER Inc. | 0 | 486-1816-ND | 2,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

