
0001.2501 | |
|---|---|
DigiKey Part Number | 486-1816-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2501 |
Description | FUSE CERAMIC 500MA 250VAC 300VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.2501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.5 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 5 | 2,42000 € | 12,10 € |
| 10 | 2,23400 € | 22,34 € |
| 50 | 1,85280 € | 92,64 € |
| 100 | 1,70900 € | 170,90 € |
| 250 | 1,53528 € | 383,82 € |
| 500 | 1,41504 € | 707,52 € |
| 1.000 | 1,30353 € | 1.303,53 € |
| 5.000 | 1,13792 € | 5.689,60 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


