
6423.0153.15 | |
---|---|
DigiKey Part Number | 486-6049-ND |
Manufacturer | |
Manufacturer Product Number | 6423.0153.15 |
Description | PWR ENT IN/OUT IEC320-2-2F PNL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6423.0153.15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F; IEC 320-C14 | |
Connector Type | Receptacle, Female Sockets; Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 per connection (2) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 65.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,83000 € | 30,83 € |
10 | 26,20000 € | 262,00 € |
30 | 24,24567 € | 727,37 € |
50 | 23,38800 € | 1.169,40 € |
100 | 22,27270 € | 2.227,27 € |
250 | 20,87992 € | 5.219,98 € |
Unit Price without VAT: | 30,83000 € |
---|---|
Unit Price with VAT: | 36,68770 € |