6423.0253.15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6423.0253.15
6423.0253.15
6423.0253.15

6423.0253.15

DigiKey Part Number
486-6044-ND
Manufacturer
Manufacturer Product Number
6423.0253.15
Description
PWR ENT IN/OUT IEC320-2-2F PNL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6423.0253.15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F; IEC 320-C14
Connector Type
Receptacle, Female Sockets; Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3 per connection (2)
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.60mm x 65.50mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,11000 €35,11 €
1029,83900 €298,39 €
3027,61333 €828,40 €
5026,63660 €1.331,83 €
10025,36630 €2.536,63 €
25023,78040 €5.945,10 €
Manufacturers Standard Package
Unit Price without VAT:35,11000 €
Unit Price with VAT:41,78090 €