6163.0015 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 395
Unit Price: 3,24000 €
Datasheet
6163.0015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6163.0015
6163.0015
6163.0015

6163.0015

DigiKey Part Number
486-4424-ND
Manufacturer
Manufacturer Product Number
6163.0015
Description
PWR ENT RCPT IEC320-C6 PNL SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6163.0015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C6
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,75400 €27,54 €
252,58160 €64,54 €
502,45840 €122,92 €
1002,34100 €234,10 €
3002,16633 €649,90 €
5002,08966 €1.044,83 €
1.0001,98996 €1.989,96 €
2.5001,86550 €4.663,75 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €