
MS5010H12B1+6-RSR-CC | |
|---|---|
DigiKey Part Number | MS5010H12B1+6-RSR-CC-ND |
Manufacturer | |
Manufacturer Product Number | MS5010H12B1+6-RSR-CC |
Description | FAN AXIAL 50X10MM BALL 12VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan 12VDC Square - 50mm L x 50mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | - | |
Features | Conformal Coating, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
RPM | - | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 9,17683 € | 1.651,83 € |
| Unit Price without VAT: | 9,17683 € |
|---|---|
| Unit Price with VAT: | 10,92043 € |






