6102.5115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 64
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 239
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 1,33000 €
Datasheet
6102.5115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6102.5115
6102.5115
6102.5115
6102.5115

6102.5115

DigiKey Part Number
486-6237-ND
Manufacturer
Manufacturer Product Number
6102.5115
Description
PWR ENT RCPT IEC320-C18 PNL SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6102.5115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,12900 €11,29 €
251,05800 €26,45 €
501,00780 €50,39 €
1000,95950 €95,95 €
2500,89940 €224,85 €
5000,85644 €428,22 €
1.0000,81556 €815,56 €
2.5000,76452 €1.911,30 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €