


6102.5120 | |
---|---|
DigiKey Part Number | 486-6236-ND |
Manufacturer | |
Manufacturer Product Number | 6102.5120 |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6102.5120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,69000 € | 1,69 € |
10 | 1,43800 € | 14,38 € |
25 | 1,34760 € | 33,69 € |
50 | 1,28320 € | 64,16 € |
100 | 1,22200 € | 122,20 € |
250 | 1,14544 € | 286,36 € |
500 | 1,09074 € | 545,37 € |
1.000 | 1,03869 € | 1.038,69 € |
2.500 | 0,97370 € | 2.434,25 € |
Unit Price without VAT: | 1,69000 € |
---|---|
Unit Price with VAT: | 2,01110 € |