
6051.2071 | |
|---|---|
DigiKey Part Number | 486-1607-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2071 |
Description | CORD JIS 8303 - IEC320-C13 4.92' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black JIS 8303 To IEC 320-C13 VCTR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | VCTR | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | PSE | |
Approved Countries | Japan | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 8,17000 € | 81,70 € |
| 25 | 7,65800 € | 191,45 € |
| 70 | 7,12114 € | 498,48 € |
| 140 | 6,78129 € | 949,38 € |
| 280 | 6,45779 € | 1.808,18 € |
| 560 | 6,14986 € | 3.443,92 € |
| 1.050 | 5,88337 € | 6.177,54 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |




