
6050.5525 | |
---|---|
DigiKey Part Number | 6050.5525-ND |
Manufacturer | |
Manufacturer Product Number | 6050.5525 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6050.5525 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 25.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, IEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,59000 € | 10,59 € |
10 | 9,14100 € | 91,41 € |
25 | 8,61920 € | 215,48 € |
50 | 8,24340 € | 412,17 € |
100 | 7,88380 € | 788,38 € |
250 | 7,43128 € | 1.857,82 € |
500 | 7,10556 € | 3.552,78 € |
1.000 | 6,79353 € | 6.793,53 € |
Unit Price without VAT: | 10,59000 € |
---|---|
Unit Price with VAT: | 12,60210 € |