
6050.5510 | |
---|---|
DigiKey Part Number | 6050.5510-ND |
Manufacturer | |
Manufacturer Product Number | 6050.5510 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6050.5510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 25.50mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, IEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,62000 € | 13,62 € |
10 | 11,75600 € | 117,56 € |
25 | 11,08480 € | 277,12 € |
50 | 10,60160 € | 530,08 € |
100 | 10,13850 € | 1.013,85 € |
250 | 9,55604 € | 2.389,01 € |
500 | 9,13682 € | 4.568,41 € |
Unit Price without VAT: | 13,62000 € |
---|---|
Unit Price with VAT: | 16,20780 € |