
6004.0395 | |
---|---|
DigiKey Part Number | 486-4892-ND |
Manufacturer | |
Manufacturer Product Number | 6004.0395 |
Description | CORD CEE 7/7RA - IEC320-C19 8.2' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C19 H05VV-F3G1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.5 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | VDE | |
Approved Countries | Germany | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,63000 € | 35,63 € |
10 | 30,28600 € | 302,86 € |
30 | 28,02767 € | 840,83 € |
60 | 26,69100 € | 1.601,46 € |
120 | 25,41833 € | 3.050,20 € |
270 | 24,00685 € | 6.481,85 € |
Unit Price without VAT: | 35,63000 € |
---|---|
Unit Price with VAT: | 42,39970 € |