4840.5221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4840.5221

DigiKey Part Number
486-4143-ND
Manufacturer
Manufacturer Product Number
4840.5221
Description
CBL ASSY 3.3MM PLUG-CBL RND 5.9'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 5.9' (1.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
3.3mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
5.9' (1.80m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,42000 €13,42 €
1011,40600 €114,06 €
2510,69160 €267,29 €
5010,18140 €509,07 €
2009,23315 €1.846,63 €
4008,79285 €3.517,14 €
6008,54517 €5.127,10 €
1.0008,24312 €8.243,12 €
Manufacturers Standard Package
Unit Price without VAT:13,42000 €
Unit Price with VAT:15,96980 €