4840.22(2,3)0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4840.22(2,3)0
4840.222
4840.222

4840.2220

DigiKey Part Number
486-3576-ND
Manufacturer
Manufacturer Product Number
4840.2220
Description
CONN POWER JACK JSBJ4 SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack JSBJ4 Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
JSBJ4
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
13.5VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
Polyethylene (PE)
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,67000 €36,70 €
253,43960 €85,99 €
503,27540 €163,77 €
1003,11890 €311,89 €
2502,92360 €730,90 €
5002,78410 €1.392,05 €
1.0002,65130 €2.651,30 €
2.5002,48552 €6.213,80 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €