4804.2400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4804.2400
4804.24
4804.24

4804.2400

DigiKey Part Number
486-4714-ND
Manufacturer
Manufacturer Product Number
4804.2400
Description
CONN JACK 4COND 7.5MM PNL MT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7.50mm (0.295") - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.303" (7.70mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole
Termination
Screw
Shielding
Unshielded
Features
Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
12VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
0.906" (23.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Plastic
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,17000 €15,17 €
1012,88800 €128,88 €
2512,08040 €302,01 €
5011,50360 €575,18 €
10010,95480 €1.095,48 €
30010,13840 €3.041,52 €
5009,77992 €4.889,96 €
Manufacturers Standard Package
Unit Price without VAT:15,17000 €
Unit Price with VAT:18,05230 €