4804.1401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4804.1401
4804.1400
4804.1400

4804.1400

DigiKey Part Number
486-4713-ND
Manufacturer
Manufacturer Product Number
4804.1400
Description
CONN PLUG 4COND 7.5MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7.50mm (0.295") - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.295" (7.50mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
12VAC/DC
Current Rating (Amps)
2 A
Mating Length/Depth
0.906" (23.00mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Plastic
Contact Material
Brass
Cable Opening
0.406" (10.30mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,01000 €18,01 €
1015,30700 €153,07 €
2514,34840 €358,71 €
5013,66380 €683,19 €
10013,01200 €1.301,20 €
30012,04240 €3.612,72 €
50011,61656 €5.808,28 €
Manufacturers Standard Package
Unit Price without VAT:18,01000 €
Unit Price with VAT:21,43190 €