
4802.2310 | |
---|---|
DigiKey Part Number | 4802.2310-ND |
Manufacturer | |
Manufacturer Product Number | 4802.2310 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.146" (3.70mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.732" (18.60mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.323" (8.20mm) | |
Thread Size | Whitworth (UK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,08000 € | 9,08 € |
10 | 7,71900 € | 77,19 € |
25 | 7,23520 € | 180,88 € |
50 | 6,89000 € | 344,50 € |
100 | 6,56110 € | 656,11 € |
300 | 6,07203 € | 1.821,61 € |
500 | 5,85728 € | 2.928,64 € |
1.000 | 5,57805 € | 5.578,05 € |
Unit Price without VAT: | 9,08000 € |
---|---|
Unit Price with VAT: | 10,80520 € |