



4802.2300 | |
---|---|
DigiKey Part Number | 486-3405-ND |
Manufacturer | |
Manufacturer Product Number | 4802.2300 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.146" (3.70mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.732" (18.60mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.252" (6.40mm) | |
Thread Size | Whitworth (UK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,48000 € | 10,48 € |
10 | 8,90500 € | 89,05 € |
25 | 8,34720 € | 208,68 € |
50 | 7,94840 € | 397,42 € |
100 | 7,56910 € | 756,91 € |
300 | 7,00490 € | 2.101,47 € |
500 | 6,75718 € | 3.378,59 € |
1.000 | 6,43507 € | 6.435,07 € |
Unit Price without VAT: | 10,48000 € |
---|---|
Unit Price with VAT: | 12,47120 € |