



4784.0100 | |
|---|---|
DigiKey Part Number | 486-2157-ND |
Manufacturer | |
Manufacturer Product Number | 4784.0100 |
Description | PWR ENT PLUG IEC320-C15 R/A SCRW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4784.0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C15 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,87100 € | 58,71 € |
| 25 | 5,50280 € | 137,57 € |
| 50 | 5,24000 € | 262,00 € |
| 100 | 4,98990 € | 498,99 € |
| 300 | 4,61790 € | 1.385,37 € |
| 500 | 4,45454 € | 2.227,27 € |
| 1.000 | 4,24215 € | 4.242,15 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |


