
4740.4600 | |
|---|---|
DigiKey Part Number | 486-4711-ND |
Manufacturer | |
Manufacturer Product Number | 4740.4600 |
Description | 4740 STRIPBLOC CABLE EU 6 OUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Desktop |
Datasheet | Datasheet |
EDA/CAD Models | 4740.4600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Desktop | |
Current - Max | 10A | |
Region Utilized | Continental Europe | |
Overload Protection | None | |
Connector - AC Input | CEE 7/7 | |
AC Outlets | 6 | |
Connector - AC Output | IEC 320-C13 (6) | |
Voltage - Input | 100 ~ 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6.5' (1.98m) | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,45000 € | 41,45 € |
| 5 | 38,68600 € | 193,43 € |
| 10 | 37,55300 € | 375,53 € |
| 30 | 35,82500 € | 1.074,75 € |
| 50 | 35,04900 € | 1.752,45 € |
| 100 | 34,02270 € | 3.402,27 € |
| 250 | 32,71208 € | 8.178,02 € |
| Unit Price without VAT: | 41,45000 € |
|---|---|
| Unit Price with VAT: | 49,32550 € |








