4740.4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4740.4000

DigiKey Part Number
486-3742-ND
Manufacturer
Manufacturer Product Number
4740.4000
Description
4740 STRIPBLOC INLET 6 OUT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Desktop
Datasheet
 Datasheet
EDA/CAD Models
4740.4000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Desktop
Current - Max
15A
Region Utilized
International
Overload Protection
None
Connector - AC Input
IEC 320-C14
AC Outlets
6
Connector - AC Output
IEC 320-C13 (6)
Voltage - Input
100 ~ 250V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
Without Cord
Approval Agency
CSA, IEC, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,85000 €35,85 €
533,46400 €167,32 €
1032,48300 €324,83 €
3030,98900 €929,67 €
5030,31760 €1.515,88 €
10029,43000 €2.943,00 €
25028,29628 €7.074,07 €
Manufacturers Standard Package
Unit Price without VAT:35,85000 €
Unit Price with VAT:42,66150 €