



4435.0325 | |
---|---|
DigiKey Part Number | 486-5188-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0325 |
Description | CIR BRKR THRM 240VAC 60VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Rotary Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rotary | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |