



4435.0074 | |
---|---|
DigiKey Part Number | 486-5183-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0074 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rotary Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rotary | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,73000 € | 13,73 € |
Unit Price without VAT: | 13,73000 € |
---|---|
Unit Price with VAT: | 16,33870 € |