


4430.3373 | |
|---|---|
DigiKey Part Number | TA45-ABDBN150C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3373 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.0559 | SCHURTER Inc. | 11 | TA45-A126F150C0-ND | 31,96000 € | Parametric Equivalent |
| 4430.0573 | SCHURTER Inc. | 43 | TA45-A144F150C0-ND | 37,46000 € | Parametric Equivalent |
| 4430.0810 | SCHURTER Inc. | 9 | 486-4430.0810-ND | 44,43000 € | Parametric Equivalent |
| 4430.0885 | SCHURTER Inc. | 41 | 486-2356-ND | 37,46000 € | Parametric Equivalent |
| 4430.0890 | SCHURTER Inc. | 41 | 486-4430.0890-ND | 37,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,46000 € | 37,46 € |
| 5 | 31,08200 € | 155,41 € |
| 20 | 26,44150 € | 528,83 € |
| 60 | 23,23800 € | 1.394,28 € |
| 100 | 21,87430 € | 2.187,43 € |
| 260 | 19,51715 € | 5.074,46 € |
| Unit Price without VAT: | 37,46000 € |
|---|---|
| Unit Price with VAT: | 44,57740 € |

