4430.0573
cms-photo-disclaimer
4430.0573
Circuit Breaker Basics - Another Teaching Moment

4430.0573

cms-digikey-product-number
TA45-A144F150C0-ND
cms-manufacturer
cms-manufacturer-product-number
4430.0573
cms-description
CIR BRKR THRM 15A 240VAC 60VDC
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 43
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
135,80000 €35,80 €
529,70400 €148,52 €
2025,26950 €505,39 €
6022,20933 €1.332,56 €
10020,90670 €2.090,67 €
26018,65523 €4.850,36 €
cms-manufacturer-standard-package
Unit Price without VAT:35,80000 €
Unit Price with VAT:42,60200 €