


4400.0037 | |
|---|---|
DigiKey Part Number | T11-214-2-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0037 |
Description | CIR BRKR THRM 2A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 € | 11,78 € |
| 5 | 9,77600 € | 48,88 € |
| 10 | 9,02000 € | 90,20 € |
| 50 | 7,47680 € | 373,84 € |
| 100 | 6,89300 € | 689,30 € |
| 300 | 6,05383 € | 1.816,15 € |
| 500 | 5,69632 € | 2.848,16 € |
| 1.000 | 5,27829 € | 5.278,29 € |
| Unit Price without VAT: | 11,78000 € |
|---|---|
| Unit Price with VAT: | 14,01820 € |


