


106-M2-P10-2A | |
|---|---|
DigiKey Part Number | 302-1011-ND |
Manufacturer | |
Manufacturer Product Number | 106-M2-P10-2A |
Description | CIR BRKR THRM 2A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 5 | 11,29000 € | 56,45 € |
| 10 | 10,41600 € | 104,16 € |
| 50 | 8,63360 € | 431,68 € |
| 100 | 7,95870 € | 795,87 € |
| 250 | 7,14180 € | 1.785,45 € |
| 500 | 6,57544 € | 3.287,72 € |
| 1.000 | 6,18552 € | 6.185,52 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |



