
3413.0331.22 | |
|---|---|
DigiKey Part Number | 486-1689-2-ND - Tape & Reel (TR) 486-1689-1-ND - Cut Tape (CT) 486-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0331.22 |
Description | FUSE BOARD MOUNT 20A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0331.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 110.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0018 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 50 | 0,43960 € | 21,98 € |
| 100 | 0,37270 € | 37,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34129 € | 341,29 € |
| 2.000 | 0,31451 € | 629,02 € |
| 3.000 | 0,29975 € | 899,25 € |
| 5.000 | 0,28206 € | 1.410,30 € |
| 7.000 | 0,27093 € | 1.896,51 € |
| 10.000 | 0,26014 € | 2.601,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |









