
3413.0010.22 | |
|---|---|
DigiKey Part Number | 486-1653-2-ND - Tape & Reel (TR) 486-1653-1-ND - Cut Tape (CT) 486-1653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0010.22 |
Description | FUSE BRD MNT 250MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0010.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A AC, 100A DC | |
Melting I²t | 0.0032 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm) | |
DC Cold Resistance | 0.255 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 50 | 0,49160 € | 24,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50637 € | 506,37 € |
| 2.000 | 0,46652 € | 933,04 € |
| 3.000 | 0,44455 € | 1.333,65 € |
| 5.000 | 0,41821 € | 2.091,05 € |
| 7.000 | 0,40164 € | 2.811,48 € |
| 10.000 | 0,40162 € | 4.016,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |










