
3413.0002.22 | |
|---|---|
DigiKey Part Number | 486-4939-2-ND - Tape & Reel (TR) 486-4939-1-ND - Cut Tape (CT) 486-4939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0002.22 |
Description | FUSE BRD MT 50MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 50 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0002.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A AC, 100A DC | |
Melting I²t | 2.0E-4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm) | |
DC Cold Resistance | 8.35 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 50 | 1,23160 € | 61,58 € |
| 100 | 1,04400 € | 104,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85290 € | 852,90 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |










