
3413.0002.11 | |
|---|---|
DigiKey Part Number | 486-4170-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0002.11 |
Description | FUSE BRD MT 50MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A AC, 100A DC | |
Melting I²t | 2.0E-4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm) | |
DC Cold Resistance | 8.35 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 5 | 1,66600 € | 8,33 € |
| 10 | 1,53700 € | 15,37 € |
| 50 | 1,27560 € | 63,78 € |
| 100 | 1,17670 € | 117,67 € |
| 300 | 1,03483 € | 310,45 € |
| 500 | 0,97450 € | 487,25 € |
| 1.000 | 0,90257 € | 902,57 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |





