New Product
3-148-861
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-148-861

DigiKey Part Number
486-3-148-861-ND
Manufacturer
Manufacturer Product Number
3-148-861
Description
4798 CONNECTOR INLET 16A C20
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.60mm x 24.20mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP54
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,45800 €24,58 €
252,30440 €57,61 €
502,19420 €109,71 €
1002,08940 €208,94 €
3001,93347 €580,04 €
5001,86506 €932,53 €
1.0001,77608 €1.776,08 €
2.5001,66498 €4.162,45 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €