



0031.2205 | |
|---|---|
DigiKey Part Number | 486-1752-ND |
Manufacturer | |
Manufacturer Product Number | 0031.2205 |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.2205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,15000 € | 26,15 € |
| 5 | 21,70000 € | 108,50 € |
| 25 | 17,98840 € | 449,71 € |
| 50 | 16,58400 € | 829,20 € |
| 100 | 15,28210 € | 1.528,21 € |
| 250 | 13,70504 € | 3.426,26 € |
| 500 | 12,68236 € | 6.341,18 € |
| Unit Price without VAT: | 26,15000 € |
|---|---|
| Unit Price with VAT: | 31,11850 € |







