
3-143-050 | |
|---|---|
DigiKey Part Number | 486-3-143-050-ND |
Manufacturer | |
Manufacturer Product Number | 3-143-050 |
Description | OGN FOR THR HIGH-REFLOW 5X20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 16 A 500V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,40200 € | 7,01 € |
| 10 | 1,29500 € | 12,95 € |
| 50 | 1,07440 € | 53,72 € |
| 100 | 0,99130 € | 99,13 € |
| 300 | 0,87190 € | 261,57 € |
| 500 | 0,82118 € | 410,59 € |
| 1.000 | 0,75675 € | 756,75 € |
| 5.000 | 0,62510 € | 3.125,50 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |





