
3-143-049 | |
|---|---|
DigiKey Part Number | 486-3-143-049TR-ND - Tape & Reel (TR) 486-3-143-049CT-ND - Cut Tape (CT) 486-3-143-049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-143-049 |
Description | OGN FOR THR HIGH-REFLOW 5X20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 16 A 500V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,48200 € | 7,41 € |
| 10 | 1,36800 € | 13,68 € |
| 50 | 1,13500 € | 56,75 € |
| 100 | 1,04710 € | 104,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 0,91413 € | 292,52 € |
| 640 | 0,84261 € | 539,27 € |
| 960 | 0,80322 € | 771,09 € |
| 1.600 | 0,75602 € | 1.209,63 € |
| 2.240 | 0,72632 € | 1.626,96 € |
| 3.200 | 0,69599 € | 2.227,17 € |
| 8.000 | 0,66397 € | 5.311,76 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |



