
0034.6618 | |
|---|---|
DigiKey Part Number | 486-1138-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6618 |
Description | FUSE BOARD MNT 2A 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6618 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 34.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82000 € | 4,10 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,62820 € | 31,41 € |
| 100 | 0,57970 € | 57,97 € |
| 300 | 0,51003 € | 153,01 € |
| 500 | 0,48046 € | 240,23 € |
| 1.000 | 0,44290 € | 442,90 € |
| 5.000 | 0,36587 € | 1.829,35 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



